
REC150H-4854SUW | |
---|---|
DigiKey Part Number | 945-REC150H-4854SUW-ND |
Manufacturer | |
Manufacturer Product Number | REC150H-4854SUW |
Description | 150W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 2.778A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC150H-4854SUW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.778A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
7 | 128,06000 € | 896,42 € |
Unit Price without VAT: | 128,06000 € |
---|---|
Unit Price with VAT: | 153,67200 € |