
LCDK185CTL1ART02R1.2 | |
|---|---|
DigiKey Part Number | 3653-LCDK185CTL1ART02R1.2-ND |
Manufacturer | |
Manufacturer Product Number | LCDK185CTL1ART02R1.2 |
Description | GRAPHIC DISPLAY TFT 10.1" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) 10.1" (256.54mm) 1920 x 1200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lincoln Technology Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Backlight | LED | |
Dot Pixels | 1920 x 1200 | |
Interface | - |


