
| S-Power 2S | |
|---|---|
| DigiKey Part Number | 6067-S-Power2S-ND | 
| Manufacturer | |
| Manufacturer Product Number | S-Power 2S | 
| Description | Eco-friendly supercap for IoT | 
| Customer Reference | |
| Detailed Description | 1.2 F (EDLC) Supercapacitor 2.7 V 2-SMD 50mOhm @ 1kHz 2000 Hrs @ 60°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ligna Energy | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | 1.2 F | |
| Tolerance | ±20% | |
| Voltage - Rated | 2.7 V | |
| ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
| Lifetime @ Temp. | 2000 Hrs @ 60°C | |
| Grade | - | |
| Qualification | - | |
| Termination | SMD (SMT) Tabs | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD | |
| Lead Spacing | 0.551" (14.00mm) | |
| Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Operating Temperature | -20°C ~ 60°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,00000 € | 12,00 € | 
| 50 | 8,57300 € | 428,65 € | 
| 100 | 6,00110 € | 600,11 € | 
| Unit Price without VAT: | 12,00000 € | 
|---|---|
| Unit Price with VAT: | 14,40000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France