
NT-45D0-0447 | |
|---|---|
DigiKey Part Number | 521-1058-ND |
Manufacturer | |
Manufacturer Product Number | NT-45D0-0447 |
Description | LED MOD ATLAS NEUT WH RND 4700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Atlas™ White, Neutral Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Lighting Science Group Corporation | Voltage - Forward (Vf) (Typ) 6.6V |
Series | Lumens/Watt @ Current - Test 36 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Obsolete | CRI (Color Rendering Index) 62 |
Type LED Module | Viewing Angle 60° |
Color White, Neutral | Size / Dimension 20.32mm Dia |
CCT (K) 4700K | Height 4.32mm |
Configuration Round | Lens Type Domed |
Luminous Flux @ Current/Temperature 164lm (Typ) | Base Product Number |
Current - Test 700mA |


