
SALF54LGT | |
---|---|
DigiKey Part Number | 2868-SALF54LGT-ND |
Manufacturer | |
Manufacturer Product Number | SALF54LGT |
Description | SMA JACK R/A PCB 50 OHM |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,86000 € | 7,86 € |
10 | 6,27900 € | 62,79 € |
50 | 5,23260 € | 261,63 € |
100 | 4,48630 € | 448,63 € |
500 | 4,17748 € | 2 088,74 € |
1 000 | 3,85152 € | 3 851,52 € |
Unit Price without VAT: | 7,86000 € |
---|---|
Unit Price with VAT: | 9,43200 € |