
CBI-2FMNT-12IN | |
---|---|
DigiKey Part Number | 2868-CBI-2FMNT-12IN-ND |
Manufacturer | |
Manufacturer Product Number | CBI-2FMNT-12IN |
Description | COAX CBL F-TYPE TO F-TYPE 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-179 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,28000 € | 4,28 € |
Unit Price without VAT: | 4,28000 € |
---|---|
Unit Price with VAT: | 5,13600 € |