
CBG-SAF3OGTX15-SALRMGT-8IN | |
|---|---|
DigiKey Part Number | 2868-CBG-SAF3OGTX15-SALRMGT-8IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-SAF3OGTX15-SALRMGT-8IN |
Description | COAX CBL RP-SMA TO SMA 8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA RG-178 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | RG-178 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,66000 € | 20,66 € |
| 10 | 19,43800 € | 194,38 € |
| 25 | 18,36560 € | 459,14 € |
| 50 | 17,39620 € | 869,81 € |
| 100 | 16,52120 € | 1 652,12 € |
| Unit Price without VAT: | 20,66000 € |
|---|---|
| Unit Price with VAT: | 24,79200 € |


