CB1.13-IPX4L-SAF3GT-10IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.13-IPX4L-SAF3GT-6IN

DigiKey Part Number
2868-CB1.13-IPX4L-SAF3GT-6IN-ND
Manufacturer
Manufacturer Product Number
CB1.13-IPX4L-SAF3GT-6IN
Description
COAX CBL MHF4L TO SMA 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF4L to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate 77,16 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,07000 €9,07 €
108,52700 €85,27 €
258,05480 €201,37 €
507,63440 €381,72 €
1007,24840 €724,84 €
Unit Price without VAT:9,07000 €
Unit Price with VAT:10,88400 €