
LI-USB30-OV2311-GMSL2-200H | |
|---|---|
DigiKey Part Number | 2289-LI-USB30-OV2311-GMSL2-200H-ND |
Manufacturer | |
Manufacturer Product Number | LI-USB30-OV2311-GMSL2-200H |
Description | OMNIVISION CMOS 2M IMAGE SENSORW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1600H x 1300V 3µm x 3µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1600H x 1300V | |
Frames per Second | 30.0 | |
Voltage - Supply | 12V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,53000 € | 465,53 € |
| Unit Price without VAT: | 465,53000 € |
|---|---|
| Unit Price with VAT: | 558,63600 € |

