


LI-USB30-OV2775-GMSL2-200H | |
---|---|
DigiKey Part Number | 2289-LI-USB30-OV2775-GMSL2-200H-ND |
Manufacturer | |
Manufacturer Product Number | LI-USB30-OV2775-GMSL2-200H |
Description | OMNIVISION CMOS 2M IMAGE SENSORW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1080V 2.8µm x 2.8µm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.8µm x 2.8µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 30.0 | |
Voltage - Supply | 12V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 462,35000 € | 462,35 € |
Unit Price without VAT: | 462,35000 € |
---|---|
Unit Price with VAT: | 554,82000 € |