
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cable Clamp | |
Insulation Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -20°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 180,01860 € | 9 000,93 € |
| Unit Price without VAT: | 180,01860 € |
|---|---|
| Unit Price with VAT: | 216,02232 € |

