PLG.M0.6SL.MV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLG.M0.6SL.MV

DigiKey Part Number
PLG.M0.6SL.MV-ND
Manufacturer
Manufacturer Product Number
PLG.M0.6SL.MV
Description
CONN RCPT FMALE 6POS GOLD CRIMP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
PLG.M0.6SL.MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M06
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Crimp
Fastening Type
Push-Pull, Detent Lock
Orientation
G
Primary Material
Plastic
Shell Material
Polyetherimide (PEI)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, Green
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
6A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 170°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,80000 €22,80 €
1019,38000 €193,80 €
2518,16640 €454,16 €
5017,29960 €864,98 €
10016,47450 €1 647,45 €
25015,44420 €3 861,05 €
50014,70802 €7 354,01 €
Manufacturers Standard Package
Unit Price without VAT:22,80000 €
Unit Price with VAT:27,36000 €