cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGW.LM.355.XLCT

DigiKey Part Number
FGW.LM.355.XLCT-ND
Manufacturer
Manufacturer Product Number
FGW.LM.355.XLCT
Description
CONN PLUG MALE 55POS GOLD CRIMP
Customer Reference
Detailed Description
55 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGW.LM.355.XLCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
55
Shell Size - Insert
355
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
W
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
3.5A
Voltage Rating
-
Cable Opening
0.894" (22.70mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aerospace, Automotive, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.