Socket Contact 22-26 AWG Size 0.9mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGG.3B.661.ZZM

DigiKey Part Number
EGG.3B.661.ZZM-ND
Manufacturer
Manufacturer Product Number
EGG.3B.661.ZZM
Description
CONTACT SOCKET 22-26AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Size 0.9mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
0.9mm
Wire Gauge or Range - AWG
22-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 0.34mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Bronze
Contact Finish
Gold
Contact Finish Thickness
59.0µin (1.50µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,41000 €4,41 €
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,29200 €