
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | LEMO | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Insert | |
| Type | For Female Sockets | |
| Number of Positions | 8 | |
| Shell Size - Insert | 408 | |
| Shell Size, MIL | - | |
| Contact Type | Crimp and Solder Cup | |
| Contact Size | 0.9mm | |
| Mounting Type | - | |
| Mounting Feature | - | |
| Fastening Type | - | |
| Orientation | G | |
| Shell Material | - | |
| Shell Finish | - | |
| Housing Color | - | |
| Ingress Protection | IP50 - Dust Protected | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | Unshielded | |
| Note | Contacts Not Included; Insert Only, Requires Shell | |
| Includes | - | |
| Insert Material | - | |
| Contact Shape | Circular | |
| Operating Temperature | -55°C ~ 250°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France