
BRF.1K.203.BAZ | |
|---|---|
DigiKey Part Number | BRF.1K.203.BAZ-ND |
Manufacturer | |
Manufacturer Product Number | BRF.1K.203.BAZ |
Description | CONN BLANKING COVER BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 1E, 1K, 1L Series Free Receptacle | |
Shell Size - Insert | - | |
Material | Polyoxymethylene | |
Features | Dust Tight, Lanyard, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,54000 € |

