
BRE.3K.200.NAS | |
---|---|
DigiKey Part Number | BRE.3K.200.NAS-ND |
Manufacturer | |
Manufacturer Product Number | BRE.3K.200.NAS |
Description | CONN BLANKING COVER SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Silver |
Datasheet | Datasheet |
EDA/CAD Models | BRE.3K.200.NAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 3E, 3K Series Panel Mount Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,22000 € | 36,22 € |
10 | 30,78600 € | 307,86 € |
25 | 28,85880 € | 721,47 € |
50 | 27,48200 € | 1 374,10 € |
100 | 26,17150 € | 2 617,15 € |
250 | 24,53536 € | 6 133,84 € |
Unit Price without VAT: | 36,22000 € |
---|---|
Unit Price with VAT: | 43,46400 € |