
LF 305-S/SP14 | |
|---|---|
DigiKey Part Number | 398-LF305-S/SP14-ND |
Manufacturer | |
Manufacturer Product Number | LF 305-S/SP14 |
Description | CURRENT SENSOR HE/CL 300A |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±0.5% |
Packaging Bulk | Voltage - Supply ±12V ~ 20V |
Part Status Not For New Designs | Response Time 1µs |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 68,51083 € | 2 466,39 € |
| Unit Price without VAT: | 68,51083 € |
|---|---|
| Unit Price with VAT: | 82,21300 € |

