
LAS 100-TP | |
|---|---|
DigiKey Part Number | 398-LAS100-TP-ND |
Manufacturer | |
Manufacturer Product Number | LAS 100-TP |
Description | CURRENT SENSOR TRANSDUCER 100A |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Current Transducer Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.7% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 500ns | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 20,25743 € | 6 077,23 € |
| Unit Price without VAT: | 20,25743 € |
|---|---|
| Unit Price with VAT: | 24,30892 € |

