Similar

HAH1BVW S/07 | |
|---|---|
DigiKey Part Number | 398-HAH1BVWS/07-ND |
Manufacturer | |
Manufacturer Product Number | HAH1BVW S/07 |
Description | CURRENT SENSOR HE/OL 700A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 700A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 70Hz |
Mfr | Linearity ±1% |
Series | Accuracy ±1.25% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 10ms |
For Measuring AC/DC | Current - Supply (Max) 10mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
Sensitivity 2.85mV/A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHV700A-001 | Honeywell Sensing and Productivity Solutions | 25 | 480-CSHV700A-001-ND | 21,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 16,41100 € | 3 610,42 € |
| Unit Price without VAT: | 16,41100 € |
|---|---|
| Unit Price with VAT: | 19,69320 € |


