Lens With Holder Medium Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP18680_LISA3CSP-O2-90-PIN

DigiKey Part Number
711-FP18680_LISA3CSP-O2-90-PIN-ND
Manufacturer
Manufacturer Product Number
FP18680_LISA3CSP-O2-90-PIN
Description
LISA3CSP-O2-90-PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Medium Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bag
Part Status
Active
Type
Lens With Holder
Color
-
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
10mm Dia
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Polycarbonate
Mounting Type
Press Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,72000 €2,72 €
101,98500 €19,85 €
1001,54740 €154,74 €
5001,35544 €677,72 €
1 0001,29297 €1 292,97 €
2 0001,24008 €2 480,16 €
5 0001,18246 €5 912,30 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,26400 €