
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 169.67mm x 49.67mm |
Series | Optical Pattern Spot |
Packaging Tray | For Use With/Related Manufacturer Ledil |
Part Status Active | Material Polycarbonate |
Type Lens With Holder | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 9,23250 € | 73,86 € |
| 16 | 8,66625 € | 138,66 € |
| 104 | 7,56510 € | 786,77 € |
| Unit Price without VAT: | 9,23250 € |
|---|---|
| Unit Price with VAT: | 11,07900 € |

