
FA10339_NIS83-MX-M | |
|---|---|
DigiKey Part Number | 711-2529-ND |
Manufacturer | |
Manufacturer Product Number | FA10339_NIS83-MX-M |
Description | LENS CLEAR 30-33DEG MED ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 30° ~ 33° Medium Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Size 21.6mm x 21.6mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Medium |
Packaging Bulk | Viewing Angle 30° ~ 33° |
Part Status Active | For Use With/Related Manufacturer Cree, Nichia, OPTGAN, Stanley |
Type Lens With Holder | Material Polycarbonate |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,86243 € | 268,19 € |
| Unit Price without VAT: | 1,86243 € |
|---|---|
| Unit Price with VAT: | 2,23492 € |

