
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 280mm x 35mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 13° ~ 24° | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram | |
Material | Silicone | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,46000 € | 20,46 € |
10 | 16,35300 € | 163,53 € |
100 | 13,97390 € | 1 397,39 € |
500 | 12,94294 € | 6 471,47 € |
Unit Price without VAT: | 20,46000 € |
---|---|
Unit Price with VAT: | 24,55200 € |