
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 282.6mm x 19mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 70° | |
For Use With/Related Manufacturer | Samsung | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | 3,24467 € | 48,67 € |
Unit Price without VAT: | 3,24467 € |
---|---|
Unit Price with VAT: | 3,89360 € |