
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 24 | |
Lens Style | Round with Flat Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 18° ~ 33° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 40 | 5,68425 € | 227,37 € |
| 120 | 5,23242 € | 627,89 € |
| 520 | 4,78823 € | 2 489,88 € |
| 1 000 | 4,63554 € | 4 635,54 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,10400 € |

