


CS17761_STRADA-IP-24-VSM-PC | |
|---|---|
DigiKey Part Number | 711-CS17761_STRADA-IP-24-VSM-PC-ND |
Manufacturer | |
Manufacturer Product Number | CS17761_STRADA-IP-24-VSM-PC |
Description | ASSEMBLYRECTANG24 POS173.0 X 71. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 24 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 172.99mm x 71.39mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| 40 | 5,51300 € | 220,52 € |
| 120 | 5,07492 € | 608,99 € |
| 520 | 4,64413 € | 2 414,95 € |
| 1 000 | 4,49607 € | 4 496,07 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,80400 € |

