CS14632_STRADA-2X2MX-DWC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ledil
In Stock: 0
Unit Price: 7,13000 €
Datasheet
Image for CS14632_STRADA-2X2MX-DWC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS14632_STRADA-2X2MX-DWC

DigiKey Part Number
CS14632_STRADA-2X2MX-DWC-ND
Manufacturer
Manufacturer Product Number
CS14632_STRADA-2X2MX-DWC
Description
LENS CLEAR SCREW
Customer Reference
Detailed Description
Lens Clear Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens
Color
Clear
Number of LEDs
4
Lens Style
Square with Multiple Top
Lens Size
90mm x 90mm
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram
Material
-
Mounting Type
Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes