
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Hourglass | |
Lens Size | 71.4mm x 173mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,89200 € | 315,68 € |
| Unit Price without VAT: | 7,89200 € |
|---|---|
| Unit Price with VAT: | 9,47040 € |




