
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 69.5mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 8°, 11° | |
For Use With/Related Manufacturer | Citizen, Samsung | |
Material | Acrylic | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 15 | 4,15800 € | 62,37 € |
| 105 | 3,49038 € | 366,49 € |
| 510 | 3,13482 € | 1 598,76 € |
| 1 005 | 3,01911 € | 3 034,21 € |
| 2 010 | 2,91895 € | 5 867,09 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,91200 € |

