Image for CP14399_LISA-RS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP14399_LISA-RS

DigiKey Part Number
711-2407-ND
Manufacturer
Manufacturer Product Number
CP14399_LISA-RS
Description
LENS ASSY 1POS 11MM RND 7.9MM H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Color
-
Lens Style
-
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,87790 €187,79 €
Manufacturers Standard Package
Unit Price without VAT:1,87790 €
Unit Price with VAT:2,25348 €