Image for CP13666_LARISA-RZ-CLIP16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP13666_LARISA-RZ-CLIP16

DigiKey Part Number
711-2399-ND
Manufacturer
Manufacturer Product Number
CP13666_LARISA-RZ-CLIP16
Description
LENS CLEAR 22-32DEG SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 22° ~ 32° Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
9.9mm x 9.9mm
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
22° ~ 32°
For Use With/Related Manufacturer
Cree, Lumileds, Osram
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,02130 €102,13 €
Manufacturers Standard Package
Unit Price without VAT:1,02130 €
Unit Price with VAT:1,22556 €