
CA18481_TINA-Y-O-WHT | |
|---|---|
DigiKey Part Number | 711-CA18481_TINA-Y-O-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CA18481_TINA-Y-O-WHT |
Description | ASSEMBLYROUND1 POS16.1MM (D)10.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 48° ~ 53° Medium Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 48° ~ 53° | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,77200 € | 17,72 € |
| 100 | 1,37320 € | 137,32 € |
| 500 | 1,19762 € | 598,81 € |
| 1 000 | 1,14041 € | 1 140,41 € |
| 2 000 | 1,09200 € | 2 184,00 € |
| 5 000 | 1,03923 € | 5 196,15 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,92800 € |

