
CA14546_LAURA-WWW-PIN | |
|---|---|
DigiKey Part Number | 711-CA14546_LAURA-WWW-PIN-ND |
Manufacturer | |
Manufacturer Product Number | CA14546_LAURA-WWW-PIN |
Description | ASSEMBLYSQUARE1 POS21.6 X 21.6MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder White Wide Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia | |
Material | Acrylic | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,37611 € | 495,40 € |
| Unit Price without VAT: | 1,37611 € |
|---|---|
| Unit Price with VAT: | 1,65133 € |

