
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 24 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,17000 € | 8,17 € |
40 | 5,51625 € | 220,65 € |
120 | 5,07792 € | 609,35 € |
520 | 4,64685 € | 2 416,36 € |
1 000 | 4,49869 € | 4 498,69 € |
Unit Price without VAT: | 8,17000 € |
---|---|
Unit Price with VAT: | 9,80400 € |