
C17543_LENINA-M-HMDS | |
|---|---|
DigiKey Part Number | 711-C17543_LENINA-M-HMDS-ND |
Manufacturer | |
Manufacturer Product Number | C17543_LENINA-M-HMDS |
Description | REFLECTORROUND1 POS74.0MM (D)40. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 30° Wide Round, 74mm Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 74mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux | |
Viewing Angle | 30° | |
Mounting Type | Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,40200 € | 408,24 € |
| Unit Price without VAT: | 3,40200 € |
|---|---|
| Unit Price with VAT: | 4,08240 € |

