Lens With Holder Clear Spot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C16255_EVA-SS

DigiKey Part Number
711-1518-ND
Manufacturer
Manufacturer Product Number
C16255_EVA-SS
Description
LENS CLEAR SPOT
Customer Reference
Detailed Description
Lens With Holder Clear Spot
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Concave Top
Lens Size
35mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
-
For Use With/Related Manufacturer
Bridgelux
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.