Lens Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C15430_STRADELLA-16-HB-S

DigiKey Part Number
711-1429-ND
Manufacturer
Manufacturer Product Number
C15430_STRADELLA-16-HB-S
Description
LENS SQUARE 50MM 16POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
16
Lens Style
Square with Domed Top
Lens Size
50mm x 50mm
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,38700 €23,87 €
1601,80356 €288,57 €
6401,62709 €1 041,34 €
1 1201,57088 €1 759,39 €
2 0801,51694 €3 155,24 €
5 1201,45155 €7 431,94 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,88800 €