C15028_FLORENTINA-4X1-SHD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C15028_FLORENTINA-4X1-SHD

DigiKey Part Number
711-1363-ND
Manufacturer
Manufacturer Product Number
C15028_FLORENTINA-4X1-SHD
Description
LENS RECTANG 0 POS 175.57X55.57M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
-
Packaging
Bag
Part Status
Active
Type
-
Color
-
Lens Style
-
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,02000 €5,02 €
103,76300 €37,63 €
1003,02320 €302,32 €
5002,76166 €1 380,83 €
Manufacturers Standard Package
Unit Price without VAT:5,02000 €
Unit Price with VAT:6,02400 €