
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Round with Flat Top | |
Lens Size | 67mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 32° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 4,27889 € | 77,02 € |
| Unit Price without VAT: | 4,27889 € |
|---|---|
| Unit Price with VAT: | 5,13467 € |



