Image for C13353_LEILA-R-CLIP16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13353_LEILA-R-CLIP16

DigiKey Part Number
711-1810-ND
Manufacturer
Manufacturer Product Number
C13353_LEILA-R-CLIP16
Description
REFLECTOR ROUND 1 POS 21.6MM D 1
Customer Reference
Detailed Description
Reflector 70° ~ 79° Round, 21.6mm Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Style/Size
Round, 21.6mm
Optical Pattern
-
For Use With/Related Manufacturer
Cree, Luxeon, Nichia, Osram, Seoul
Viewing Angle
70° ~ 79°
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.