
C10402_FLARE-C | |
|---|---|
DigiKey Part Number | 711-1625-ND |
Manufacturer | |
Manufacturer Product Number | C10402_FLARE-C |
Description | LENS CLR 84X7DEG ELLIP ADH SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 84° x 7° Elliptical/Oval Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Hourglass | |
Lens Size | 24.5mm x 24.5mm | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 84° x 7° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,96219 € | 439,53 € |
| Unit Price without VAT: | 1,96219 € |
|---|---|
| Unit Price with VAT: | 2,35463 € |

