Parametric Equivalent

3023-D-E-500P | |
|---|---|
DigiKey Part Number | 3023-D-E-500P-ND |
Manufacturer | |
Manufacturer Product Number | 3023-D-E-500P |
Description | LED DRIVER CC BUCK 32V 500MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 32V (Max) |
Manufacturer LEDdynamics Inc. | Current - Output (Max) 500mA |
Series | Power (Watts) 16 W |
Packaging Bulk | Dimming Analog |
Part Status Active | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 95% |
Topology Buck | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) |
Voltage - Input (Min) 7V | Mounting Type Chassis Mount |
Voltage - Input (Max) 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3023-D-E-500 | LEDdynamics Inc. | 0 | 788-1105-ND | 14,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,09600 € | 210,96 € |
| Unit Price without VAT: | 21,09600 € |
|---|---|
| Unit Price with VAT: | 25,31520 € |


