



80-CBSA-0.5X2.0X0.8 | |
|---|---|
DigiKey Part Number | 80-CBSA-0.5X2.0X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 80-CBSA-0.5X2.0X0.8 |
Description | RF SHIELD 0.5" X 2" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 2.000" (50.80mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.800" (20.32mm) |
Manufacturer Leader Tech Inc. | Length - Overall 2.000" (50.80mm) |
Series | Width - Overall 0.500" (12.70mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,87200 € | 637,44 € |
| Unit Price without VAT: | 31,87200 € |
|---|---|
| Unit Price with VAT: | 38,24640 € |

