
5204-0014-20 | |
|---|---|
DigiKey Part Number | 1798-1088-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0014-20 |
Description | CONN EMI GASKET 16 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 16 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-C-81511 Flange Connector | |
Shell Size - Insert | 16 | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,86000 € | 22,86 € |
| 20 | 17,52500 € | 350,50 € |
| 40 | 16,80900 € | 672,36 € |
| 100 | 16,05300 € | 1 605,30 € |
| 260 | 15,44662 € | 4 016,12 € |
| 500 | 15,11622 € | 7 558,11 € |
| Unit Price without VAT: | 22,86000 € |
|---|---|
| Unit Price with VAT: | 27,43200 € |

