
M4A5-192/96-7VNC | |
|---|---|
DigiKey Part Number | 220-1833-ND |
Manufacturer | |
Manufacturer Product Number | M4A5-192/96-7VNC |
Description | IC CPLD 192MC 7.5NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 192 |
Series | Number of I/O 96 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 144-LQFP |
Programmable Type In System Programmable | Supplier Device Package 144-TQFP (20x20) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |


