CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 72 442368 17000 121-VFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 72 442368 17000 121-VFBGA, CSPBGA
Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing

LIFCL-17-7MG121I

DigiKey Part Number
220-LIFCL-17-7MG121I-ND
Manufacturer
Manufacturer Product Number
LIFCL-17-7MG121I
Description
IC FPGA 72 I/O 121CSFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 72 442368 17000 121-VFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
442368
Mfr
Number of I/O
72
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4250
Supplier Device Package
121-CSFBGA (6x6)
Number of Logic Elements/Cells
17000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,51000 €18,51 €
2516,12720 €403,18 €
10014,91150 €1 491,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,51000 €
Unit Price with VAT:22,21200 €