Similar

LFECP10E-5FN484C | |
|---|---|
DigiKey Part Number | LFECP10E-5FN484C-ND |
Manufacturer | |
Manufacturer Product Number | LFECP10E-5FN484C |
Description | IC FPGA 288 I/O 484FBGA |
Customer Reference | |
Detailed Description | ECP Field Programmable Gate Array (FPGA) IC 288 282624 10200 484-BBGA |
Datasheet | Datasheet |
Category | Number of I/O 288 |
Mfr | Voltage - Supply 1.14V ~ 1.26V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 10200 | Base Product Number |
Total RAM Bits 282624 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-12E-5FN484C | Lattice Semiconductor Corporation | 0 | 220-1198-ND | 54,03700 € | Similar |


