ECP5-5G Field Programmable Gate Array (FPGA) IC 205 3833856 84000 381-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE5UM5G-85F-8BG381C

DigiKey Part Number
220-2111-ND
Manufacturer
Manufacturer Product Number
LFE5UM5G-85F-8BG381C
Description
IC FPGA 205 I/O 381CABGA
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
ECP5-5G Field Programmable Gate Array (FPGA) IC 205 3833856 84000 381-FBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
3833856
Mfr
Number of I/O
205
Series
Voltage - Supply
1.045V ~ 1.155V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
21000
Supplier Device Package
381-CABGA (17x17)
Number of Logic Elements/Cells
84000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9096,13478 €8 652,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,13478 €
Unit Price with VAT:115,36174 €