Similar

LFE2-70SE-6FN672C | |
|---|---|
DigiKey Part Number | LFE2-70SE-6FN672C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-70SE-6FN672C |
Description | IC FPGA 500 I/O 672FPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 500 1056768 68000 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-70SE-6FN672C Models |
Category | Total RAM Bits 1056768 |
Mfr | Number of I/O 500 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8500 | Supplier Device Package 672-FPBGA (27x27) |
Number of Logic Elements/Cells 68000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-70SE-5FN672I | Lattice Semiconductor Corporation | 0 | LFE2-70SE-5FN672I-ND | 242,55775 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 251,56025 € | 10 062,41 € |
| Unit Price without VAT: | 251,56025 € |
|---|---|
| Unit Price with VAT: | 301,87230 € |




